Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerT-BAR (OLYMPIC CONTROLS)
Manufacturer Part No902-48CCopy
Newark Part No.23F1164
Product Range902 Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.000 | $178.480 |
Price for:Each
Minimum: 1
Multiple: 1
$178.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerT-BAR (OLYMPIC CONTROLS)
Manufacturer Part No902-48CCopy
Newark Part No.23F1164
Product Range902 Series
Technical Datasheet
Switch OperationOn
Contact Configuration48PDT
IlluminationNon Illuminated
Product Range902 Series
Switch Mounting-
Contact Current Max1A
Contact Voltage AC Nom-
Switch TerminalsQuick Connect
Contact Voltage DC Nom-
SVHCNo SVHC (25-Jun-2025)
Product Overview
902-48C is a 902 series dust tight single toggle switch. This T-Bar multi-contact dust tight switch is protected against normal ambient dust conditions. Designed for use in controlled environment such as test areas, computer control rooms, broadcast studios and network management centers. It is designed to switch dry circuits to a maximum 1amp for use in data.
- On switch operation, 48PDT contact configuration
- 1A maximum contact current
- Double throw, form C
- Switches more circuits in less space
Technical Specifications
Switch Operation
On
Illumination
Non Illuminated
Switch Mounting
-
Contact Voltage AC Nom
-
Contact Voltage DC Nom
-
Contact Configuration
48PDT
Product Range
902 Series
Contact Current Max
1A
Switch Terminals
Quick Connect
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)