Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TABOR |
|---|---|
| Manufacturer Part No | 9100Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 79AK9405 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9,501.180 |
| 5+ | $8,587.910 |
| 10+ | $8,390.450 |
| 25+ | $8,155.730 |
| 50+ | $7,940.480 |
Price for:Each
Minimum: 1
Multiple: 1
$9,501.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TABOR |
|---|---|
| Manufacturer Part No | 9100Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 79AK9405 |
| Technical Datasheet | |
| Test Frequency Range | 0Hz to 500kHz |
| Gain dB - Typical | - |
| RF Connector Type | BNC |
| Product Range | - |
| SVHC | No SVHC (23-Jan-2024) |
Product Overview
9100 is a single channel, 2U, half-rack size, bench-top power amplifier designed for signal amplification. With unprecedented signal purity, Model 9100 amplifies signals from DC to over 500KHz. The unit has a fixed gain of x15 however the same amplifier is available with custom gain and no signal purity or performance degradation.
- High voltage output to 300Vp-p (±150V)
- Output current to 150mA per channel
- Full power bandwidth from DC to <gt/>500KHz
- Slew rate to 200V/µs
- Low distortion
- Custom configuration of gain and signal ground
- Dimension (with feet) is 12.40 x 4.01 x 15.55inch (WxHxD)
- Operating temperature range from 0°C to 50°C
- 3 year warranty
Technical Specifications
| Test Frequency Range | 0Hz to 500kHz |
|---|---|
| RF Connector Type | BNC |
| SVHC | No SVHC (23-Jan-2024) |
| Gain dB - Typical | - |
|---|---|
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
