Print Page
9250
RF Amplifier, 2 Channel, 0 Hz to 15 MHz, Front panel BNC, 85 VAC to 265 VAC, 25W, 3 Year Warranty
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TABOR |
|---|---|
| Manufacturer Part No | 9250Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 79AK9407 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $15,380.640 |
| 5+ | $13,902.210 |
| 10+ | $13,582.550 |
| 25+ | $13,202.600 |
| 50+ | $12,854.130 |
Price for:Each
Minimum: 1
Multiple: 1
$15,380.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TABOR |
|---|---|
| Manufacturer Part No | 9250Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 79AK9407 |
| Technical Datasheet | |
| Test Frequency Range | 0Hz to 15MHz |
| Gain dB - Typical | - |
| RF Connector Type | BNC |
| Product Range | - |
| SVHC | No SVHC (23-Jan-2024) |
Product Overview
9250 is a bench-top, 2U, half 19" rack size, fully metal case dual channel amplifier. The instrument can be configured to be used as two, single-ended independent channels, or as a one input with two differential outputs. The amplifier case was designed to stack on top or below other Tabor products. It also can be mounted alongside a Tabor generator in a standard 19" rack. The waveform-amplifier combo is an ideal solution for virtually any high-voltage, wide bandwidth application.
- Large signal bandwidth to 15MHz
- Small signal bandwidth to 30MHz
- High amplitude to 40Vp-p (into high impedance)
- Slew rate to 200V/µs
- Low distortion
- Custom configuration of gain, input impedance, output impedance, output configuration
Technical Specifications
| Test Frequency Range | 0Hz to 15MHz |
|---|---|
| RF Connector Type | BNC |
| SVHC | No SVHC (23-Jan-2024) |
| Gain dB - Typical | - |
|---|---|
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
