Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TABOR |
|---|---|
| Manufacturer Part No | 9400Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 79AK9409 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $19,943.080 |
| 5+ | $18,026.120 |
| 10+ | $17,611.640 |
| 25+ | $17,118.960 |
| 50+ | $16,667.140 |
Price for:Each
Minimum: 1
Multiple: 1
$19,943.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TABOR |
|---|---|
| Manufacturer Part No | 9400Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 79AK9409 |
| Technical Datasheet | |
| Test Frequency Range | 0Hz to 500kHz |
| Gain dB - Typical | - |
| RF Connector Type | BNC |
| Product Range | - |
| SVHC | No SVHC (23-Jan-2024) |
Product Overview
9400 is a 400Vp-p four channel signal amplifier. It is designed as a general purpose, wide band and high voltage amplifier however, with specific applications in mind. It has four channels built in a small case size to save space and cost but without compromising bandwidth and signal integrity.
- Four independent channels
- Output current to 50mA
- Full power bandwidth from DC to <gt/>500KHz
- Slew rate to 400V/µs
- Monitor outputs for each channel
- Precise signal amplification for multiple applications
- Compatible with any of the tabor waveform generators
- Special unipolar mode for MEMS engine drivers
Technical Specifications
| Test Frequency Range | 0Hz to 500kHz |
|---|---|
| RF Connector Type | BNC |
| SVHC | No SVHC (23-Jan-2024) |
| Gain dB - Typical | - |
|---|---|
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
