Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTABOR
Manufacturer Part NoLS1291DCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.92AH7771
Product RangeLucid Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $24,693.680 |
| 5+ | $22,320.070 |
| 10+ | $21,806.850 |
| 25+ | $21,196.830 |
| 50+ | $20,637.370 |
Price for:Each
Minimum: 1
Multiple: 1
$24,693.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTABOR
Manufacturer Part NoLS1291DCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.92AH7771
Product RangeLucid Series
Technical Datasheet
Signal Generator TypeRF
Bandwidth12GHz
No. of Channels1 Channel
Product RangeLucid Series
Signal Generator ModulationAM, FM, PM, Sweep
Manufacturer Warranty1 Year
Plug Type-
SVHCNo SVHC (23-Jan-2024)
Product Overview
- 12GHz RF analogue signal generator desktop module
- Fast switching speed
- Multi-instrument synchronization capability
- Remotely programmable via MATLAB, Python, Labview
- SPI and micro USB integrated interfaces
- AM, FM, PM and sweep modulation
- Exceptionally low phase noise of -145dBc/Hz at 100MHz and 10KHz offset
- 12mm x 16mm x 2.5mm size
- Operating temperature range from 0⁰C to 40⁰C
Technical Specifications
Signal Generator Type
RF
No. of Channels
1 Channel
Signal Generator Modulation
AM, FM, PM, Sweep
Plug Type
-
Bandwidth
12GHz
Product Range
Lucid Series
Manufacturer Warranty
1 Year
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
