Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTABOR
Manufacturer Part NoLS1292BCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.79AK9130
Product RangeLucid Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $66,084.980 |
| 5+ | $59,732.760 |
| 10+ | $58,359.290 |
| 25+ | $56,726.750 |
| 50+ | $55,229.540 |
Price for:Each
Minimum: 1
Multiple: 1
$66,084.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTABOR
Manufacturer Part NoLS1292BCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.79AK9130
Product RangeLucid Series
Technical Datasheet
Signal Generator TypeRF
Bandwidth12GHz
No. of Channels2 Channel
Product RangeLucid Series
Signal Generator ModulationAM, FM, PM, Pulse, Pattern, Sweep
Manufacturer Warranty3 Years, 1 Year (India)
Plug Type-
SVHCNo SVHC (23-Jan-2024)
Product Overview
LS1292B is a 12GHz dual channel RF analog signal generator that offers industry leading performance, in an easy to use, space efficient, benchtop box. The LS1292B features two phase coherent channels, exceptionally fast switching speed, superior signal integrity and purity and all the necessary modulated signals for analog communication systems. The LS1292B was designed to offer excellent performance and abilities combined with an affordable price tag, needed from the R&D benches to the production lines.
- Dual phase coherent channels in a single box
- Extremely fast switching speed of <lt/>100us
- AM, FM, PM, sweep and pulse modulation
- Exceptionally low phase noise of -145dBc/Hz at 100MHz and 10 at KHz offset
- USB and LAN interfaces
- Small form factor and space efficient benchtop platform
- Remotely programmable via MATLAB, Python, LabVIEW and other software programming environments
- Removable SD card for instrument security
- Easy to use benchtop platform with 5" touch screen and user friendly GUI
Technical Specifications
Signal Generator Type
RF
No. of Channels
2 Channel
Signal Generator Modulation
AM, FM, PM, Pulse, Pattern, Sweep
Plug Type
-
Bandwidth
12GHz
Product Range
Lucid Series
Manufacturer Warranty
3 Years, 1 Year (India)
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
