Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTADIRAN BATTERIES
Manufacturer Part NoTL-2200/T-BPCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.00Z1072
Product RangeTL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 200+ | $30.770 |
| 250+ | $28.970 |
Price for:Each
Minimum: 200
Multiple: 200
$6,154.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTADIRAN BATTERIES
Manufacturer Part NoTL-2200/T-BPCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.00Z1072
Product RangeTL Series
Technical Datasheet
Battery Voltage3.6V
Battery Size CodeC
Battery TechnologyLithium
External Diameter26.2mm
Battery Capacity7.2Ah
Battery TerminalsSolder Tab
External Height50mm
External Width-mm
Pack Quantity1
External Depth-mm
Battery Type / SizeC
Weight50.5g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeTL Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The TL-2200/T-BP is a C 3.6V/7.2Ah Non-rechargeable Battery features a lithium technology and solder tab terminals. Typical values at 25°C for batteries stored for one year or less.
- 7.2Ah Nominal capacity at 2mA to 2V
- 400mA Maximum pulse current capability
- -55 to 85°C Operating temperature range
Applications
Portable Devices
Technical Specifications
Battery Voltage
3.6V
Battery Technology
Lithium
Battery Capacity
7.2Ah
External Height
50mm
Pack Quantity
1
Battery Type / Size
C
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (04-Feb-2026)
Battery Size Code
C
External Diameter
26.2mm
Battery Terminals
Solder Tab
External Width
-mm
External Depth
-mm
Weight
50.5g
Battery NEDA Code
-
Product Range
TL Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
