Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoBAT54S RFGCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel86AK8236
Re-Reel83AH2179RL
Cut Tape83AH2179
Product RangeBAT5x Series
Your Part Number
8,364 In Stock
6,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.292 | $1.46 |
| Total Price | $1.46 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.292 |
| 10+ | $0.175 |
| 15+ | $0.158 |
| 25+ | $0.142 |
| 50+ | $0.125 |
| 125+ | $0.108 |
| 250+ | $0.095 |
| 500+ | $0.079 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.062 |
| 6000+ | $0.058 |
| 9000+ | $0.053 |
| 15000+ | $0.051 |
| 30000+ | $0.050 |
| 75000+ | $0.048 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoBAT54S RFGCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel86AK8236
Re-Reel83AH2179RL
Cut Tape83AH2179
Product RangeBAT5x Series
Technical Datasheet
Diode ConfigurationDual Series
Repetitive Peak Reverse Voltage30V
Average Forward Current200mA
Forward Voltage Max1V
Forward Surge Current600mA
Operating Temperature Max125°C
Diode Case StyleSOT-23
No. of Pins3Pins
Reverse Recovery Time5ns
Diode MountingSurface Mount
Product RangeBAT5x Series
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Diode Configuration
Dual Series
Average Forward Current
200mA
Forward Surge Current
600mA
Diode Case Style
SOT-23
Reverse Recovery Time
5ns
Product Range
BAT5x Series
SVHC
No SVHC (27-Jun-2018)
Repetitive Peak Reverse Voltage
30V
Forward Voltage Max
1V
Operating Temperature Max
125°C
No. of Pins
3Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
