Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoPU2DMCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel59AJ2218RL
Cut Tape59AJ2218
Product RangePU2xM Series
Your Part Number
2,482 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.765 | $3.82 |
| Total Price | $3.82 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.765 |
| 10+ | $0.506 |
| 15+ | $0.460 |
| 25+ | $0.414 |
| 50+ | $0.368 |
| 125+ | $0.322 |
| 250+ | $0.284 |
| 500+ | $0.243 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoPU2DMCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel59AJ2218RL
Cut Tape59AJ2218
Product RangePU2xM Series
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current2A
Diode ConfigurationSingle
Forward Voltage Max1.05V
Reverse Recovery Time28ns
Forward Surge Current28A
Operating Temperature Max175°C
Diode Case StyleMicroSMA
No. of Pins2 Pin
Product RangePU2xM Series
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single
Reverse Recovery Time
28ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
2A
Forward Voltage Max
1.05V
Forward Surge Current
28A
Diode Case Style
MicroSMA
Product Range
PU2xM Series
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
