Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoBRC2016T680K
Newark Part No.79T0917
Product RangeBR Series
Also Known AsLSQPB201616T680K
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
1+ | $0.195 |
5000+ | $0.184 |
10000+ | $0.162 |
20000+ | $0.145 |
30000+ | $0.135 |
50000+ | $0.123 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$390.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoBRC2016T680K
Newark Part No.79T0917
Product RangeBR Series
Also Known AsLSQPB201616T680K
Technical Datasheet
Inductance68µH
Product RangeBR Series
DC Resistance Max2.8ohm
Self Resonant Frequency8MHz
DC Current Rating190mA
Inductor Case Style2016
Inductor Case / Package2016
Inductance Tolerance± 10%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length2mm
Product Width1.6mm
Product Height1.6mm
Technical Specifications
Inductance
68µH
DC Resistance Max
2.8ohm
DC Current Rating
190mA
Inductor Case / Package
2016
Inductor Construction
Shielded
Product Length
2mm
Product Height
1.6mm
Product Range
BR Series
Self Resonant Frequency
8MHz
Inductor Case Style
2016
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
1.6mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Alternatives for BRC2016T680K
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate