Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoBRC2518T100M
Newark Part No.84R3437
Product RangeBR Series
Also Known AsLSQPB251818T100M, LLQPB251818T100M
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
1+ | $0.244 |
5000+ | $0.232 |
10000+ | $0.208 |
20000+ | $0.189 |
30000+ | $0.178 |
50000+ | $0.165 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$488.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoBRC2518T100M
Newark Part No.84R3437
Product RangeBR Series
Also Known AsLSQPB251818T100M, LLQPB251818T100M
Technical Datasheet
Inductance10µH
Product RangeBR Series
Self Resonant Frequency20MHz
DC Current Rating610mA
Inductor Case / Package1007 [2518 Metric]
Inductor Case Style1007 [2518 Metric]
DC Resistance Max0.35ohm
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length2.5mm
Product Width1.8mm
Product Height1.8mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
10µH
Self Resonant Frequency
20MHz
Inductor Case / Package
1007 [2518 Metric]
DC Resistance Max
0.35ohm
Inductor Construction
Shielded
Product Length
2.5mm
Product Height
1.8mm
Product Range
BR Series
DC Current Rating
610mA
Inductor Case Style
1007 [2518 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
1.8mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Alternatives for BRC2518T100M
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate