New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Passive Components
                                                                                                  3. Inductors
                                                                                                  4. RF Inductors
                                                                                                  5. Wirewound Inductors
                                                                                                  Print Page

                                                                                                  BRL2012T1R0M

                                                                                                  Wirewound Inductor, 1 µH, 0.135 ohm, 300 MHz, 850 mA, 0805 [2012 Metric], BR Series

                                                                                                  TAIYO YUDEN
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  TAIYO YUDEN BRL2012T1R0M
                                                                                                  ManufacturerTAIYO YUDEN
                                                                                                  Manufacturer Part NoBRL2012T1R0M
                                                                                                  Newark Part No.09P2861
                                                                                                  Product RangeBR Series
                                                                                                  Also Known AsLSQPB201210T1R0M
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 14 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$0.198
                                                                                                  5000+$0.186
                                                                                                  10000+$0.165
                                                                                                  20000+$0.148
                                                                                                  30000+$0.136
                                                                                                  50000+$0.125
                                                                                                  Price for:Each (Supplied on Full Reel)
                                                                                                  Minimum: 3000
                                                                                                  Multiple: 3000
                                                                                                  $594.00
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  TAIYO YUDEN
                                                                                                  ManufacturerTAIYO YUDEN
                                                                                                  Manufacturer Part NoBRL2012T1R0M
                                                                                                  Newark Part No.09P2861
                                                                                                  Product RangeBR Series
                                                                                                  Also Known AsLSQPB201210T1R0M
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Inductance1µH
                                                                                                  DC Resistance Max0.135ohm
                                                                                                  Product RangeBR Series
                                                                                                  Self Resonant Frequency300MHz
                                                                                                  DC Current Rating850mA
                                                                                                  Inductor Case / Package0805 [2012 Metric]
                                                                                                  Inductor Case Style0805 [2012 Metric]
                                                                                                  Inductance Tolerance± 20%
                                                                                                  Inductor ConstructionShielded
                                                                                                  Core MaterialFerrite
                                                                                                  Product Length2mm
                                                                                                  Product Width1.25mm
                                                                                                  Product Height1mm
                                                                                                  SVHCNo SVHC (14-Jun-2023)

                                                                                                  Technical Specifications

                                                                                                  Inductance

                                                                                                  1µH

                                                                                                  Product Range

                                                                                                  BR Series

                                                                                                  DC Current Rating

                                                                                                  850mA

                                                                                                  Inductor Case Style

                                                                                                  0805 [2012 Metric]

                                                                                                  Inductor Construction

                                                                                                  Shielded

                                                                                                  Product Length

                                                                                                  2mm

                                                                                                  Product Height

                                                                                                  1mm

                                                                                                  DC Resistance Max

                                                                                                  0.135ohm

                                                                                                  Self Resonant Frequency

                                                                                                  300MHz

                                                                                                  Inductor Case / Package

                                                                                                  0805 [2012 Metric]

                                                                                                  Inductance Tolerance

                                                                                                  ± 20%

                                                                                                  Core Material

                                                                                                  Ferrite

                                                                                                  Product Width

                                                                                                  1.25mm

                                                                                                  SVHC

                                                                                                  No SVHC (14-Jun-2023)

                                                                                                  Technical Docs (2)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  2 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (14-Jun-2023)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Discover
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.