Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN CB2012T101K Wirewound Inductor, 100 µH, 7 ohm, 8 MHz, 130 mA, 0805 [2012 Metric], CB Series](https://canada.newark.com/productimages/standard/en_US/4835369.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoCB2012T101KCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.54T9162
Product RangeCB Series
Also Known AsLSQNA201212T101K
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.143 |
| 9000+ | $0.124 |
| 15000+ | $0.121 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$429.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoCB2012T101KCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.54T9162
Product RangeCB Series
Also Known AsLSQNA201212T101K
Technical Datasheet
Inductance100µH
DC Resistance Max7ohm
Product RangeCB Series
Self Resonant Frequency8MHz
DC Current Rating130mA
Inductor Case Style0805 [2012 Metric]
Inductor Case / Package0805 [2012 Metric]
Inductance Tolerance± 10%
Inductor Construction-
Core MaterialFerrite
Product Length2mm
Product Width1.25mm
Product Height1.25mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
100µH
Product Range
CB Series
DC Current Rating
130mA
Inductor Case / Package
0805 [2012 Metric]
Inductor Construction
-
Product Length
2mm
Product Height
1.25mm
DC Resistance Max
7ohm
Self Resonant Frequency
8MHz
Inductor Case Style
0805 [2012 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
1.25mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
