Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN CB2012T1R0M Wirewound Inductor, 1 µH, 150 mohm, 100 MHz, 900 mA, 0805 [2012 Metric], CB Series](https://canada.newark.com/productimages/standard/en_US/83T0095-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoCB2012T1R0MCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel87K3561
Re-Reel83T0095
Cut Tape83T0095
Product RangeCB Series
Also Known AsLSQNA201212T1R0M
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.132 | $396.00 |
| Total Price | $396.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.132 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.133 |
| 9000+ | $0.119 |
| 15000+ | $0.116 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoCB2012T1R0MCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel87K3561
Re-Reel83T0095
Cut Tape83T0095
Product RangeCB Series
Also Known AsLSQNA201212T1R0M
Technical Datasheet
Inductance1µH
Product RangeCB Series
DC Resistance Max150mohm
Self Resonant Frequency100MHz
DC Current Rating900mA
Inductor Case / Package0805 [2012 Metric]
Inductor Case Style0805 [2012 Metric]
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2mm
Product Width1.25mm
Product Height1.25mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1µH
DC Resistance Max
150mohm
DC Current Rating
900mA
Inductor Case Style
0805 [2012 Metric]
Inductor Construction
Unshielded
Product Length
2mm
Product Height
1.25mm
Product Range
CB Series
Self Resonant Frequency
100MHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
1.25mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for CB2012T1R0M
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
