Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoCB2012T4R7MV
Newark Part No.29X7605
Product RangeCB Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
1+ | $0.205 |
5000+ | $0.195 |
10000+ | $0.174 |
20000+ | $0.159 |
30000+ | $0.149 |
50000+ | $0.138 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$615.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoCB2012T4R7MV
Newark Part No.29X7605
Product RangeCB Series
Technical Datasheet
Inductance4.7µH
Product RangeCB Series
DC Resistance Max400mohm
Self Resonant Frequency45MHz
DC Current Rating430mA
Inductor Case / Package0805 [2012 Metric]
Inductor Case Style0805 [2012 Metric]
Inductance Tolerance± 20%
Inductor Construction-
Core MaterialFerrite
Product Length2mm
Product Width1.25mm
Product Height1.25mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
4.7µH
DC Resistance Max
400mohm
DC Current Rating
430mA
Inductor Case Style
0805 [2012 Metric]
Inductor Construction
-
Product Length
2mm
Product Height
1.25mm
Product Range
CB Series
Self Resonant Frequency
45MHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
1.25mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Alternatives for CB2012T4R7MV
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate