0
0 Items$0.00

45MHz Wirewound Inductors :

35 Products Found
Find a huge range of 45MHz Wirewound Inductors at Newark Electronics Canada. We stock a wide range of Wirewound Inductors, such as 6GHz, 100MHz, 20MHz & 30MHz Wirewound Inductors from the worlds top manufacturers including: Taiyo Yuden, Bourns, TDK, Wurth Elektronik & Bourns Jw Miller
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
62K3093

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.340
10+
$0.259
25+
$0.249
50+
$0.241
100+
$0.231
More Pricing...
6.8µH
1.8ohm
45MHz
150mA
1210 [3225 Metric]
-
CM322522 Series
± 10%
-
Ferrite
2.9mm
2.5mm
2.2mm
46T8532

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.733
25+
$0.647
50+
$0.573
100+
$0.484
250+
$0.413
More Pricing...
10µH
2ohm
45MHz
220mA
0603 [1608 Metric]
0603 [1608 Metric]
BR Series
± 20%
Shielded
Ferrite
1.6mm
0.8mm
0.7mm
47AK1146

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.289
25+
$0.247
3.3µH
0.066ohm
45MHz
2A
SMD
SMD
LSXN Series
± 20%
Wirewound
Ferrite
4mm
4mm
1.8mm
26M7224

RoHS

SIGMAINDUCTORS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.885
10+
$0.747
25+
$0.709
50+
$0.672
100+
$0.633
3.3µH
0.8ohm
45MHz
355mA
1812 [4532 Metric]
1812 [4532 Metric]
3613C Series
± 10%
Shielded
Ferrite
4.5mm
3.2mm
3.2mm
15AC6806

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.258
10+
$0.225
25+
$0.218
50+
$0.211
100+
$0.204
More Pricing...
5.6µH
1.6ohm
45MHz
200mA
1210 [3225 Metric]
1210 [3225 Metric]
NLV32-EF Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
57AC0676

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.481
10+
$0.404
25+
$0.401
50+
$0.382
100+
$0.362
3.3µH
0.8ohm
45MHz
355mA
1812 [4532 Metric]
1812 [4532 Metric]
CM45 Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
26AM1227

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.154
10+
$0.113
25+
$0.108
50+
$0.102
100+
$0.096
More Pricing...
4.7µH
0.24ohm
45MHz
200mA
0805 [2012 Metric]
-
LSQA Series
± 20%
Wirewound
Ferrite
2mm
1.25mm
1.25mm
18J0874

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.208
4.7µH
500mohm
45MHz
295mA
0805 [2012 Metric]
0805 [2012 Metric]
LB Series
± 20%
Unshielded
Ferrite
2mm
1.25mm
1.25mm
84R3464

RoHS

Each (Supplied on Cut Tape)
Cut Tape
25+
$0.279
6.8µH
0.28ohm
45MHz
680mA
1007 [2518 Metric]
1007 [2518 Metric]
BR Series
± 20%
Shielded
Ferrite
2.5mm
1.8mm
1.8mm
22J1190

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.138
5000+
$0.123
10000+
$0.105
20000+
$0.093
30000+
$0.088
More Pricing...
4.7µH
0.25ohm
45MHz
225mA
0806 [2016 Metric]
0806 [2016 Metric]
LB Series
± 20%
-
Ferrite
2mm
1.6mm
1.6mm
95H1577

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$0.122
4.7µH
400mohm
45MHz
190mA
0805 [2012 Metric]
0805 [2012 Metric]
LB Series
± 20%
Unshielded
Ferrite
2mm
1.25mm
1.25mm
30K5398

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.241
4.7µH
500mohm
45MHz
520mA
0805 [2012 Metric]
0805 [2012 Metric]
CB Series
± 20%
Unshielded
Ferrite
2mm
1.25mm
1.25mm
74T0879

RoHS

WURTH ELEKTRONIK
Each (Supplied on Cut Tape)
Cut Tape
5+
$0.769
10+
$0.740
25+
$0.719
50+
$0.696
100+
$0.652
More Pricing...
5.6µH
3ohm
45MHz
160mA
0805 [2012 Metric]
0805 [2012 Metric]
WE-RFI Series
± 5%
Unshielded
Ferrite
2mm
1.25mm
1.2mm
63K3150

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.297
5000+
$0.281
10000+
$0.245
20000+
$0.218
30000+
$0.201
More Pricing...
3.3µH
0.8ohm
45MHz
355mA
1812 [4532 Metric]
1812 [4532 Metric]
PM1812 Series
± 5%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
83R8536

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.274
5000+
$0.258
10000+
$0.225
20000+
$0.201
30000+
$0.185
More Pricing...
3.3µH
0.8ohm
45MHz
355mA
1812 [4532 Metric]
1812 [4532 Metric]
CM45 Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
53K5214

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.181
4000+
$0.171
4.7µH
4.3ohm
45MHz
175mA
1008 [2516 Metric]
-
-
-
-
-
-
-
-
63K3115

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.288
6.8µH
1.8ohm
45MHz
150mA
1210 [3225 Metric]
1210 [3225 Metric]
PM1210 Series
± 5%
Unshielded
Ferrite
2.9mm
2.5mm
2.2mm
83T0137

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.225
4.7µH
0.24ohm
45MHz
110mA
0603 [1608 Metric]
0603 [1608 Metric]
LB Series
± 20%
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
30K5429

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.175
4.7µH
0.25ohm
45MHz
740mA
0806 [2016 Metric]
-
CB Series
± 20%
-
Ferrite
-
-
-
83T0159

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.159
4.7µH
100mohm
45MHz
345mA
1007 [2518 Metric]
1007 [2518 Metric]
LB Series
± 20%
Unshielded
Ferrite
2.5mm
1.8mm
1.8mm
09R3030

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50+
$0.277
3.3µH
0.8ohm
45MHz
355mA
1812 [4532 Metric]
1812 [4532 Metric]
MCFT Series
± 10%
-
Ferrite
4.5mm
3.2mm
3.2mm
30K5424

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.239
4.7µH
400mohm
45MHz
580mA
0805 [2012 Metric]
0805 [2012 Metric]
CB Series
± 20%
Unshielded
Ferrite
2mm
1.25mm
1.25mm
71T6772

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2500+
$0.198
4.7µH
0.55ohm
45MHz
70mA
0603 [1608 Metric]
0603 [1608 Metric]
LB Series
± 20%
-
Ferrite
-
-
-
74R9956

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$2.470
3.3µH
0.8ohm
45MHz
355mA
1812 [4532 Metric]
1812 [4532 Metric]
MCNL45 Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
30K5419

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.212
4.7µH
0.66ohm
45MHz
490mA
0805 [2012 Metric]
-
CB Series
± 20%
-
Ferrite
-
-
-
1-25 of 35 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK