Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN CB2016T100K Wirewound Inductor, 10 µH, 500 mohm, 32 MHz, 520 mA, 0806 [2016 Metric], CB Series](https://canada.newark.com/productimages/standard/en_US/4835369.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoCB2016T100KCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel54T9170
Cut Tape71T6738
Product RangeCB Series
Also Known AsLSQNA201616T100K, LLQNA201616T100K
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $0.139 | $278.00 |
| Total Price | $278.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2000+ | $0.139 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.136 |
| 6000+ | $0.132 |
| 10000+ | $0.126 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoCB2016T100KCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel54T9170
Cut Tape71T6738
Product RangeCB Series
Also Known AsLSQNA201616T100K, LLQNA201616T100K
Technical Datasheet
Inductance10µH
DC Resistance Max500mohm
Self Resonant Frequency32MHz
DC Current Rating520mA
Inductor Case / Package0806 [2016 Metric]
Product RangeCB Series
Inductance Tolerance± 10%
Inductor Case Style0806 [2016 Metric]
Inductor Construction-
Core MaterialFerrite
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10µH
Self Resonant Frequency
32MHz
Inductor Case / Package
0806 [2016 Metric]
Inductance Tolerance
± 10%
Inductor Construction
-
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
500mohm
DC Current Rating
520mA
Product Range
CB Series
Inductor Case Style
0806 [2016 Metric]
Core Material
Ferrite
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
