Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN CB2016T1R5M Wirewound Inductor, 1.5 µH, 110 mohm, 80 MHz, 1 A, 0806 [2016 Metric], CB Series](https://canada.newark.com/productimages/standard/en_US/4835369.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoCB2016T1R5MCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel54T9169
Cut Tape71T6737
Product RangeCB Series
Also Known AsLSQNA201616T1R5M, LLQNA201616T1R5M
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $0.133 | $266.00 |
| Total Price | $266.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2000+ | $0.133 |
| 4000+ | $0.127 |
| 6000+ | $0.125 |
| 10000+ | $0.122 |
| 20000+ | $0.119 |
| 50000+ | $0.118 |
| 100000+ | $0.115 |
| 200000+ | $0.112 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.133 |
| 6000+ | $0.127 |
| 10000+ | $0.122 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoCB2016T1R5MCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel54T9169
Cut Tape71T6737
Product RangeCB Series
Also Known AsLSQNA201616T1R5M, LLQNA201616T1R5M
Technical Datasheet
Inductance1.5µH
DC Resistance Max110mohm
Self Resonant Frequency80MHz
DC Current Rating1A
Inductor Case / Package0806 [2016 Metric]
Product RangeCB Series
Inductance Tolerance± 20%
Inductor Case Style0806 [2016 Metric]
Inductor Construction-
Core MaterialFerrite
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.5µH
Self Resonant Frequency
80MHz
Inductor Case / Package
0806 [2016 Metric]
Inductance Tolerance
± 20%
Inductor Construction
-
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
110mohm
DC Current Rating
1A
Product Range
CB Series
Inductor Case Style
0806 [2016 Metric]
Core Material
Ferrite
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
