Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN CB2016T220KV Wirewound Inductor, 22 µH, 1 ohm, 16 MHz, 190 mA, 0806 [2016 Metric], CB Series](https://canada.newark.com/productimages/standard/en_US/5243438.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoCB2016T220KVCopy
Newark Part No.
Full Reel29X7615
Cut Tape29X7614
Product RangeCB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $0.206 | $412.00 |
| Total Price | $412.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $0.206 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.206 |
| 5000+ | $0.196 |
| 10000+ | $0.175 |
| 20000+ | $0.159 |
| 30000+ | $0.149 |
| 50000+ | $0.138 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoCB2016T220KVCopy
Newark Part No.
Full Reel29X7615
Cut Tape29X7614
Product RangeCB Series
Technical Datasheet
Inductance22µH
Product RangeCB Series
DC Resistance Max1ohm
Self Resonant Frequency16MHz
DC Current Rating190mA
Inductor Case Style0806 [2016 Metric]
Inductor Case / Package0806 [2016 Metric]
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2mm
Product Width1.6mm
Product Height1.6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
22µH
DC Resistance Max
1ohm
DC Current Rating
190mA
Inductor Case / Package
0806 [2016 Metric]
Inductor Construction
Unshielded
Product Length
2mm
Product Height
1.6mm
Product Range
CB Series
Self Resonant Frequency
16MHz
Inductor Case Style
0806 [2016 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
1.6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for CB2016T220KV
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
