Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN CBC2012T1R0MV Wirewound Inductor, 1 µH, 200 mohm, 100 MHz, 640 mA, 0805 [2012 Metric], CB Series](https://canada.newark.com/productimages/standard/en_US/5243438.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoCBC2012T1R0MVCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel29X7569
Cut Tape29X7568
Product RangeCB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.308 | $924.00 |
| Total Price | $924.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3000+ | $0.308 |
| 6000+ | $0.302 |
| 9000+ | $0.295 |
| 15000+ | $0.290 |
| 30000+ | $0.283 |
| 75000+ | $0.277 |
| 150000+ | $0.272 |
| 300000+ | $0.265 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.174 |
| 9000+ | $0.171 |
| 15000+ | $0.167 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoCBC2012T1R0MVCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel29X7569
Cut Tape29X7568
Product RangeCB Series
Technical Datasheet
Inductance1µH
Product RangeCB Series
DC Resistance Max200mohm
Self Resonant Frequency100MHz
DC Current Rating640mA
Inductor Case Style0805 [2012 Metric]
Inductor Case / Package0805 [2012 Metric]
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2mm
Product Width1.25mm
Product Height1.25mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1µH
DC Resistance Max
200mohm
DC Current Rating
640mA
Inductor Case / Package
0805 [2012 Metric]
Inductor Construction
Unshielded
Product Length
2mm
Product Height
1.25mm
Product Range
CB Series
Self Resonant Frequency
100MHz
Inductor Case Style
0805 [2012 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
1.25mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
