Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoCBC2518T100KV
Newark Part No.29X7579
Product RangeCB Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price |
---|---|
1+ | $0.242 |
5000+ | $0.231 |
10000+ | $0.206 |
20000+ | $0.188 |
30000+ | $0.176 |
50000+ | $0.164 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$484.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoCBC2518T100KV
Newark Part No.29X7579
Product RangeCB Series
Technical Datasheet
Inductance10µH
Product RangeCB Series
Self Resonant Frequency30MHz
DC Current Rating375mA
Inductor Case / Package1007 [2518 Metric]
Inductor Case Style1007 [2518 Metric]
DC Resistance Max0.36ohm
Inductance Tolerance± 10%
Inductor Construction-
Core MaterialFerrite
Product Length2.5mm
Product Width1.8mm
Product Height1.8mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
10µH
Self Resonant Frequency
30MHz
Inductor Case / Package
1007 [2518 Metric]
DC Resistance Max
0.36ohm
Inductor Construction
-
Product Length
2.5mm
Product Height
1.8mm
Product Range
CB Series
DC Current Rating
375mA
Inductor Case Style
1007 [2518 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
1.8mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Alternatives for CBC2518T100KV
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate