Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoCBC2518T470K
Newark Part No.65T1119
Product RangeCB Series
Also Known AsLSQPA251818T470K
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Quantity | Price |
---|---|
1+ | $0.151 |
5000+ | $0.135 |
10000+ | $0.111 |
20000+ | $0.096 |
30000+ | $0.091 |
50000+ | $0.079 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$302.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoCBC2518T470K
Newark Part No.65T1119
Product RangeCB Series
Also Known AsLSQPA251818T470K
Technical Datasheet
Inductance47µH
DC Resistance Max2.47ohm
Self Resonant Frequency-
DC Current Rating290mA
Inductor Case / Package1007 [2518 Metric]
Inductor Case Style2.5mm x 1.8mm x 1.8mm
Product RangeCB Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2.5mm
Product Width1.8mm
Product Height1.8mm
Technical Specifications
Inductance
47µH
Self Resonant Frequency
-
Inductor Case / Package
1007 [2518 Metric]
Product Range
CB Series
Inductor Construction
Unshielded
Product Length
2.5mm
Product Height
1.8mm
DC Resistance Max
2.47ohm
DC Current Rating
290mA
Inductor Case Style
2.5mm x 1.8mm x 1.8mm
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
1.8mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Alternatives for CBC2518T470K
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate