Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN CBC3225T220KR Wirewound Inductor, 22 µH, 0.27 ohm, 17 MHz, 780 mA, 1210 [3225 Metric], CB Series](https://canada.newark.com/productimages/standard/en_US/4786449.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoCBC3225T220KRCopy
Newark Part No.65T1125
Product RangeCB Series
Also Known AsLSQPA322525T220KR, LLQPA322525T220KR
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.249 |
| 5000+ | $0.237 |
| 10000+ | $0.212 |
| 20000+ | $0.192 |
| 30000+ | $0.181 |
| 50000+ | $0.168 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$249.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoCBC3225T220KRCopy
Newark Part No.65T1125
Product RangeCB Series
Also Known AsLSQPA322525T220KR, LLQPA322525T220KR
Technical Datasheet
Inductance22µH
DC Resistance Max0.27ohm
Product RangeCB Series
Self Resonant Frequency17MHz
DC Current Rating780mA
Inductor Case Style1210 [3225 Metric]
Inductor Case / Package1210 [3225 Metric]
Inductance Tolerance± 10%
Inductor Construction-
Core MaterialFerrite
Product Length3.2mm
Product Width2.5mm
Product Height2.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
22µH
Product Range
CB Series
DC Current Rating
780mA
Inductor Case / Package
1210 [3225 Metric]
Inductor Construction
-
Product Length
3.2mm
Product Height
2.5mm
DC Resistance Max
0.27ohm
Self Resonant Frequency
17MHz
Inductor Case Style
1210 [3225 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
2.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for CBC3225T220KR
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
