Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoEBSHJNZWZCopy
Newark Part No.48AC9991
Technical Datasheet
Silicon ManufacturerTaiyo Yuden
Silicon Core NumberEYSHJNZWZ
Application Sub TypeBluetooth Low Energy, SoC
Kit ContentsEvaluation Board EYSHJNZWZ
Product Range-
SVHCTo Be Advised
Product Overview
The EBSHJNZWZ from Taiyo Yuden is an evaluation board for EYSHJNZWZ Bluetooth v5.0 low energy module. The 2Mbps BLE module is ideal for applications that require wireless communication with low energy consumption. The EYSHJNZWZ operates on the 2.4GHz band with +4dBm of output power. It incorporates a system clock, integrated high performance ceramic chip antenna and supports 15 GPIO.
- Module contains nRF52832 (Nordic) SoC built around ARM® Cortex® M4F 32bit processor
- Interface : SPI, UART, I2C, I2S, PDM and 12bit ADC
Technical Specifications
Silicon Manufacturer
Taiyo Yuden
Application Sub Type
Bluetooth Low Energy, SoC
Product Range
-
Silicon Core Number
EYSHJNZWZ
Kit Contents
Evaluation Board EYSHJNZWZ
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
