Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN EMJ325KB7226MMHP SMD Multilayer Ceramic Capacitor, 22 µF, 16 V, 1210 [3225 Metric], ± 20%, X7R](https://canada.newark.com/productimages/standard/en_US/91AH9922-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoEMJ325KB7226MMHPCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel16AC1119
Re-Reel16AM5964RL
Cut Tape16AM5964
Product RangeM Series
Also Known AsMCJCE32MLB7226MPPDT1
Your Part Number
1,000 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.020 | $2.02 |
| Total Price | $2.02 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.020 |
| 25+ | $1.100 |
| 100+ | $1.030 |
| 250+ | $0.960 |
| 500+ | $0.893 |
| 1000+ | $0.851 |
| 5000+ | $0.799 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.848 |
| 5000+ | $0.832 |
| 10000+ | $0.780 |
| 20000+ | $0.736 |
| 30000+ | $0.697 |
| 50000+ | $0.673 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoEMJ325KB7226MMHPCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel16AC1119
Re-Reel16AM5964RL
Cut Tape16AM5964
Product RangeM Series
Also Known AsMCJCE32MLB7226MPPDT1
Technical Datasheet
Capacitance22µF
Voltage(DC)16V
Voltage(AC)-
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX7R
Product RangeM Series
Product Length3.2mm
Product Width2.5mm
Capacitor TerminalsFlexible Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
22µF
Voltage(AC)
-
Capacitance Tolerance
± 20%
Product Range
M Series
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
16V
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
X7R
Product Length
3.2mm
Capacitor Terminals
Flexible Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
