Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoEST1060T331MDGA
Newark Part No.49AC1593
Product RangeES Series
Also Known AsLAYPH10060DL331MGA
Technical Datasheet
230 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $0.387 |
10+ | $0.387 |
25+ | $0.387 |
50+ | $0.387 |
100+ | $0.387 |
250+ | $0.387 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.39
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoEST1060T331MDGA
Newark Part No.49AC1593
Product RangeES Series
Also Known AsLAYPH10060DL331MGA
Technical Datasheet
Inductance330µH
RMS Current (Irms)750mA
Inductor ConstructionSemishielded
Saturation Current (Isat)750mA
Product RangeES Series
Power Inductor Case10.1mm x 10mm x 6mm
Inductor Case / Package-
DC Resistance Max0.55ohm
Inductance Tolerance± 20%
Product Length10.1mm
Product Width10mm
Product Height6mm
SVHCNo SVHC (14-Jun-2023)
Product Overview
- Automotive Qualification Standard: AEC-Q200
Technical Specifications
Inductance
330µH
Inductor Construction
Semishielded
Product Range
ES Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (14-Jun-2023)
RMS Current (Irms)
750mA
Saturation Current (Isat)
750mA
Power Inductor Case
10.1mm x 10mm x 6mm
DC Resistance Max
0.55ohm
Product Length
10.1mm
Product Height
6mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability