Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoEYSKJNZWBCopy
Newark Part No.77AH7119
Technical Datasheet
Bluetooth VersionBluetooth LE 5.0
Bluetooth Class-
Receiver Sensitivity Rx-94 dBm
Supply Voltage Range1.7 V to 3.6 V
Operating Temperature Range-40 °C to 85 °C
Product Range-
SVHCTo Be Advised
Product Overview
- Bluetooth® low energy (BLE) wireless module
- Bluetooth® version: 5.0 (support: 2M / 1M / 500k / 125Kbps)
- 2402 to 2480MHz frequency, +8dBm typical output power
- 1.7 to 3.6V single power supply, single mode Bluetooth® low energy
- Integrated system clock, 5.1 x 11.3 x 1.3mm outline
- Integrated high performance pattern antenna
- ARM® Cortex M4F 32bit processor and 1MB flash and 256KB RAM
- ARM® TrustZone® Cryptocell 310 cryptographic accelerator
- SPI, UART, I2C, I2S, PDM and 12bit ADC, NFC-A interface
- Bluetooth® and Japan, FCC, ISED qualified
Technical Specifications
Bluetooth Version
Bluetooth LE 5.0
Receiver Sensitivity Rx
-94 dBm
Operating Temperature Range
-40 °C to 85 °C
SVHC
To Be Advised
Bluetooth Class
-
Supply Voltage Range
1.7 V to 3.6 V
Product Range
-
Technical Docs (3)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
