Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoFBMH4532HM132-T
Newark Part No.83H9656
Product RangeFB Series
Also Known AsLSMGA453232L132RG
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.431 |
| 5000+ | $0.424 |
| 10000+ | $0.398 |
| 20000+ | $0.377 |
| 30000+ | $0.357 |
| 50000+ | $0.345 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$862.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoFBMH4532HM132-T
Newark Part No.83H9656
Product RangeFB Series
Also Known AsLSMGA453232L132RG
Technical Datasheet
Ferrite Bead Case / Package1812 [4532 Metric]
Impedance1.3kohm
DC Current Rating3A
Product RangeFB Series
DC Resistance Max60mohm
Impedance Tolerance± 25%
Product Length4.5mm
Product Width3.2mm
Product Height3.2mm
Ferrite MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Ferrite Bead Case / Package
1812 [4532 Metric]
DC Current Rating
3A
DC Resistance Max
60mohm
Product Length
4.5mm
Product Height
3.2mm
Operating Temperature Min
-40°C
Qualification
-
Impedance
1.3kohm
Product Range
FB Series
Impedance Tolerance
± 25%
Product Width
3.2mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Alternatives for FBMH4532HM132-T
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability