Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN FI168W1697B1-T Filter, Coupler, 8 Pins, 699MHz to 2.69GHz, 0603 [1608 Metric]](https://canada.newark.com/productimages/standard/en_US/56AC4676-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoFI168W1697B1-TCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.56AC4676
Product RangeFI Series
Also Known AsTSC4N18F1G69NS0B1T
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 8000+ | $0.968 |
Price for:Each (Supplied on Cut Tape)
Minimum: 8000
Multiple: 8000
$7,744.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoFI168W1697B1-TCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.56AC4676
Product RangeFI Series
Also Known AsTSC4N18F1G69NS0B1T
Technical Datasheet
Filter TypeCoupler
No. of Pins8Pins
Filter Case / Package0603 [1608 Metric]
Pass Band Frequency699MHz a 2.69GHz
RF Filter ApplicationsCellular Phone
Product RangeFI Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Filter Type
Coupler
Filter Case / Package
0603 [1608 Metric]
RF Filter Applications
Cellular Phone
SVHC
No SVHC (25-Jun-2025)
No. of Pins
8Pins
Pass Band Frequency
699MHz a 2.69GHz
Product Range
FI Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
