Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN HMJ316BC7225MLHTE SMD Multilayer Ceramic Capacitor, 2.2 µF, 100 V, 1206 [3216 Metric], ± 20%, X7S](https://canada.newark.com/productimages/standard/en_US/91AH9922-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoHMJ316BC7225MLHTECopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel16AC1267
Re-Reel16AM5980RL
Cut Tape16AM5980
Product RangeM Series
Also Known AsMCJCH31LBC7225MTDA01
Your Part Number
1,800 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.800 | $1.80 |
| Total Price | $1.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.800 |
| 25+ | $0.978 |
| 100+ | $0.907 |
| 250+ | $0.846 |
| 500+ | $0.785 |
| 1000+ | $0.747 |
| 2500+ | $0.716 |
| 5000+ | $0.677 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.736 |
| 5000+ | $0.722 |
| 10000+ | $0.676 |
| 20000+ | $0.638 |
| 30000+ | $0.604 |
| 50000+ | $0.583 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoHMJ316BC7225MLHTECopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel16AC1267
Re-Reel16AM5980RL
Cut Tape16AM5980
Product RangeM Series
Also Known AsMCJCH31LBC7225MTDA01
Technical Datasheet
Capacitance2.2µF
Voltage(DC)100V
Voltage(AC)-
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX7S
Product RangeM Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsFlexible Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
2.2µF
Voltage(AC)
-
Capacitance Tolerance
± 20%
Product Range
M Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
100V
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
X7S
Product Length
3.2mm
Capacitor Terminals
Flexible Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
