Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN HMJ325AB7225KMHP SMD Multilayer Ceramic Capacitor, 2.2 µF, 100 V, 1210 [3225 Metric], ± 10%, X7R](https://canada.newark.com/productimages/standard/en_US/91AH9922-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoHMJ325AB7225KMHPCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel16AC1272
Re-Reel16AM5981RL
Cut Tape16AM5981
Product RangeM Series
Also Known AsMCJCH32MAB7225KPPA01
Your Part Number
1,000 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.870 | $1.87 |
| Total Price | $1.87 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.870 |
| 25+ | $1.080 |
| 100+ | $1.000 |
| 250+ | $0.934 |
| 500+ | $0.869 |
| 1000+ | $0.828 |
| 5000+ | $0.777 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.823 |
| 5000+ | $0.807 |
| 10000+ | $0.757 |
| 20000+ | $0.715 |
| 30000+ | $0.676 |
| 50000+ | $0.652 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoHMJ325AB7225KMHPCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel16AC1272
Re-Reel16AM5981RL
Cut Tape16AM5981
Product RangeM Series
Also Known AsMCJCH32MAB7225KPPA01
Technical Datasheet
Capacitance2.2µF
Voltage(DC)100V
Voltage(AC)-
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeM Series
Product Length3.2mm
Product Width2.5mm
Capacitor TerminalsFlexible Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
2.2µF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
M Series
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
100V
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
X7R
Product Length
3.2mm
Capacitor Terminals
Flexible Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
