Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN HMK212BBJ105KG-TE SMD Multilayer Ceramic Capacitor, 1 µF, 100 V, 0805 [2012 Metric], ± 10%, X5R](https://canada.newark.com/productimages/standard/en_US/91AH9922-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoHMK212BBJ105KG-TECopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel16AC1321
Re-Reel14AN9225RL
Cut Tape14AN9225
Product RangeMLAS Series
Your Part Number
3,000 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.639 | $0.64 |
| Total Price | $0.64 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.639 |
| 25+ | $0.289 |
| 100+ | $0.259 |
| 250+ | $0.234 |
| 500+ | $0.207 |
| 1000+ | $0.190 |
| 2500+ | $0.179 |
| 5000+ | $0.168 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.207 |
| 6000+ | $0.200 |
| 9000+ | $0.196 |
| 15000+ | $0.192 |
| 30000+ | $0.189 |
| 75000+ | $0.185 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoHMK212BBJ105KG-TECopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel16AC1321
Re-Reel14AN9225RL
Cut Tape14AN9225
Product RangeMLAS Series
Technical Datasheet
Capacitance1µF
Voltage(DC)100V
Voltage(AC)-
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX5R
Product RangeMLAS Series
Product Length2mm
Product Width1.25mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Capacitance
1µF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
MLAS Series
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
100V
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X5R
Product Length
2mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
