Print Page
JMK212AB7106KGHT
SMD Multilayer Ceramic Capacitor, AEC-Q200, 10 µF, 6.3V, 0805 [2012 Metric], ± 10%, X7R, M Series
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN JMK212AB7106KGHT SMD Multilayer Ceramic Capacitor, AEC-Q200, 10 µF, 6.3V, 0805 [2012 Metric], ± 10%, X7R, M Series](https://canada.newark.com/productimages/standard/en_US/91AH9922-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoJMK212AB7106KGHTCopy
Manufacturer Standard Lead Time40 weeks
Newark Part No.68X1492
Product RangeM Series
Also Known AsMCASJ21GAB7106KTNA01
Your Part Number
3,000 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 3000+ | $0.082 |
| 6000+ | $0.081 |
| 9000+ | $0.080 |
| 15000+ | $0.078 |
| 30000+ | $0.075 |
| 75000+ | $0.074 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$246.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoJMK212AB7106KGHTCopy
Manufacturer Standard Lead Time40 weeks
Newark Part No.68X1492
Product RangeM Series
Also Known AsMCASJ21GAB7106KTNA01
Technical Datasheet
Capacitance10µF
Voltage(DC)6.3V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeM Series
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X7R
Product Length
2.01mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
6.3V
Capacitance Tolerance
± 10%
Product Range
M Series
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Alternatives for JMK212AB7106KGHT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
