Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN LB1608T2R2M Wirewound Inductor, 2.2 µH, 0.33 ohm, 80 MHz, 115 mA, 0603 [1608 Metric], LB Series](https://canada.newark.com/productimages/standard/en_US/4786450.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoLB1608T2R2MCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel05R7422
Cut Tape83T0162
Product RangeLB Series
Also Known AsLSQBA160808T2R2M
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 4000 | $0.147 | $588.00 |
| Total Price | $588.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 4000+ | $0.147 |
| 8000+ | $0.143 |
| 12000+ | $0.140 |
| 20000+ | $0.137 |
| 40000+ | $0.134 |
| 100000+ | $0.132 |
| 200000+ | $0.129 |
| 400000+ | $0.126 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.147 |
| 12000+ | $0.143 |
| 20000+ | $0.140 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLB1608T2R2MCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel05R7422
Cut Tape83T0162
Product RangeLB Series
Also Known AsLSQBA160808T2R2M
Technical Datasheet
Inductance2.2µH
Product RangeLB Series
DC Resistance Max0.33ohm
Self Resonant Frequency80MHz
DC Current Rating115mA
Inductor Case Style0603 [1608 Metric]
Inductor Case / Package0603 [1608 Metric]
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.2µH
DC Resistance Max
0.33ohm
DC Current Rating
115mA
Inductor Case / Package
0603 [1608 Metric]
Inductor Construction
Unshielded
Product Length
1.6mm
Product Height
0.8mm
Product Range
LB Series
Self Resonant Frequency
80MHz
Inductor Case Style
0603 [1608 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
0.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
