Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoLB1608T4R7M
Newark Part No.54T9303
Product RangeLB Series
Also Known AsLSQBA160808T4R7M, LLQBA160808T4R7M
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price |
---|---|
1+ | $0.198 |
5000+ | $0.188 |
10000+ | $0.168 |
20000+ | $0.154 |
30000+ | $0.144 |
50000+ | $0.133 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$792.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLB1608T4R7M
Newark Part No.54T9303
Product RangeLB Series
Also Known AsLSQBA160808T4R7M, LLQBA160808T4R7M
Technical Datasheet
Inductance4.7µH
Product RangeLB Series
DC Current Rating70mA
Self Resonant Frequency45MHz
Inductor Case / Package0603 [1608 Metric]
Inductor Case Style0603 [1608 Metric]
DC Resistance Max0.55ohm
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
4.7µH
DC Current Rating
70mA
Inductor Case / Package
0603 [1608 Metric]
DC Resistance Max
0.55ohm
Inductor Construction
Unshielded
Product Length
1.6mm
Product Height
0.8mm
Product Range
LB Series
Self Resonant Frequency
45MHz
Inductor Case Style
0603 [1608 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
0.8mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Alternatives for LB1608T4R7M
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate