Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN LB2016T470M Wirewound Inductor, 47 µH, 2.4 ohm, 11 MHz, 70 mA, 0806 [2016 Metric], LB Series](https://canada.newark.com/productimages/standard/en_US/4070531.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoLB2016T470MCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel95H1589
Re-Reel22J1650
Cut Tape22J1650
Product RangeLB Series
Also Known AsLSQBA201616T470M
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $0.101 | $202.00 |
| Total Price | $202.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.101 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.099 |
| 6000+ | $0.092 |
| 10000+ | $0.090 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLB2016T470MCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel95H1589
Re-Reel22J1650
Cut Tape22J1650
Product RangeLB Series
Also Known AsLSQBA201616T470M
Inductance47µH
DC Resistance Max2.4ohm
Self Resonant Frequency11MHz
DC Current Rating70mA
Inductor Case / Package0806 [2016 Metric]
Product RangeLB Series
Inductance Tolerance± 20%
Inductor Construction-
Core MaterialFerrite
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
47µH
Self Resonant Frequency
11MHz
Inductor Case / Package
0806 [2016 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
DC Resistance Max
2.4ohm
DC Current Rating
70mA
Product Range
LB Series
Inductor Construction
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
