Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN LB2518T101M Wirewound Inductor, 100 µH, 2.1 ohm, 9 MHz, 60 mA, 1007 [2518 Metric], LB Series](https://canada.newark.com/productimages/standard/en_US/4070531.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoLB2518T101MCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel95H1594
Cut Tape22J1652
Product RangeLB Series
Also Known AsLSQBA251818T101M
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $0.088 | $176.00 |
| Total Price | $176.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2000+ | $0.088 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.091 |
| 6000+ | $0.087 |
| 10000+ | $0.081 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLB2518T101MCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel95H1594
Cut Tape22J1652
Product RangeLB Series
Also Known AsLSQBA251818T101M
Inductance100µH
DC Resistance Max2.1ohm
Self Resonant Frequency9MHz
DC Current Rating60mA
Inductor Case / Package1007 [2518 Metric]
Product RangeLB Series
Inductance Tolerance± 20%
Inductor Construction-
Core MaterialFerrite
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
100µH
Self Resonant Frequency
9MHz
Inductor Case / Package
1007 [2518 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
DC Resistance Max
2.1ohm
DC Current Rating
60mA
Product Range
LB Series
Inductor Construction
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
