Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN LB3218T221K Wirewound Inductor, 220 µH, 5.4 ohm, 5 MHz, 80 mA, 1207 [3218 Metric], LB Series](https://canada.newark.com/productimages/standard/en_US/84R6422-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoLB3218T221KCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel09P3831
Cut Tape84R6422
Product RangeLB Series
Also Known AsLSQBA321818T221K
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $0.096 | $192.00 |
| Total Price | $192.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2000+ | $0.096 |
| 4000+ | $0.092 |
| 6000+ | $0.090 |
| 10000+ | $0.089 |
| 20000+ | $0.088 |
| 50000+ | $0.085 |
| 100000+ | $0.083 |
| 200000+ | $0.082 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.096 |
| 6000+ | $0.090 |
| 10000+ | $0.089 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLB3218T221KCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel09P3831
Cut Tape84R6422
Product RangeLB Series
Also Known AsLSQBA321818T221K
Technical Datasheet
Inductance220µH
Product RangeLB Series
DC Resistance Max5.4ohm
Self Resonant Frequency5MHz
DC Current Rating80mA
Inductor Case / Package1207 [3218 Metric]
Inductor Case Style1207 [3218 Metric]
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length3.2mm
Product Width1.8mm
Product Height1.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
220µH
DC Resistance Max
5.4ohm
DC Current Rating
80mA
Inductor Case Style
1207 [3218 Metric]
Inductor Construction
Unshielded
Product Length
3.2mm
Product Height
1.8mm
Product Range
LB Series
Self Resonant Frequency
5MHz
Inductor Case / Package
1207 [3218 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
1.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
