Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN LBR2012T1R0M Wirewound Inductor, 1 µH, 0.091 ohm, 100 MHz, 400 mA, 0805 [2012 Metric], LB Series](https://canada.newark.com/productimages/standard/en_US/4786450.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoLBR2012T1R0MCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel09P3807
Cut Tape24T3287
Product RangeLB Series
Also Known AsLSQEA201212T1R0M, LLQEA201212T1R0M
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.129 | $0.13 |
| Total Price | $0.13 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.129 |
| 25+ | $0.103 |
| 100+ | $0.088 |
| 250+ | $0.083 |
| 500+ | $0.078 |
| 1000+ | $0.074 |
| 2500+ | $0.071 |
| 5000+ | $0.068 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.079 |
| 9000+ | $0.068 |
| 15000+ | $0.067 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLBR2012T1R0MCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel09P3807
Cut Tape24T3287
Product RangeLB Series
Also Known AsLSQEA201212T1R0M, LLQEA201212T1R0M
Technical Datasheet
Inductance1µH
DC Resistance Max0.091ohm
Product RangeLB Series
Self Resonant Frequency100MHz
DC Current Rating400mA
Inductor Case Style0805 [2012 Metric]
Inductor Case / Package0805 [2012 Metric]
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2mm
Product Width1.25mm
Product Height1.25mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1µH
Product Range
LB Series
DC Current Rating
400mA
Inductor Case / Package
0805 [2012 Metric]
Inductor Construction
Unshielded
Product Length
2mm
Product Height
1.25mm
DC Resistance Max
0.091ohm
Self Resonant Frequency
100MHz
Inductor Case Style
0805 [2012 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
1.25mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for LBR2012T1R0M
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
