Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXND4040TKL1R5NDG
Newark Part No.50AK8604
Product RangeLCXN Series
Also Known AsNRS4018T1R5NDGJV
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price |
---|---|
1+ | $0.278 |
5000+ | $0.264 |
10000+ | $0.231 |
20000+ | $0.208 |
30000+ | $0.192 |
50000+ | $0.175 |
Price for:Each (Supplied on Full Reel)
Minimum: 3500
Multiple: 3500
$973.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXND4040TKL1R5NDG
Newark Part No.50AK8604
Product RangeLCXN Series
Also Known AsNRS4018T1R5NDGJV
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)2.4A
Inductor ConstructionWirewound
Saturation Current (Isat)3.3A
Product RangeLCXN Series
Power Inductor Case-
Inductor Case / Package-
DC Resistance Max0.0444ohm
Inductance Tolerance± 30%
Product Length4mm
Product Width4mm
Product Height1.8mm
Technical Specifications
Inductance
1.5µH
Inductor Construction
Wirewound
Product Range
LCXN Series
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
4mm
SVHC
No SVHC (14-Jun-2023)
RMS Current (Irms)
2.4A
Saturation Current (Isat)
3.3A
Power Inductor Case
-
DC Resistance Max
0.0444ohm
Product Length
4mm
Product Height
1.8mm
Technical Docs (1)
Alternatives for LCXND4040TKL1R5NDG
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate