Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXND5050KKT3R3MMG
Newark Part No.50AK8610
Product RangeLCXN Series
Also Known AsNRS5010T3R3MMGFV
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.392 |
| 5000+ | $0.385 |
| 10000+ | $0.362 |
| 20000+ | $0.342 |
| 30000+ | $0.325 |
| 50000+ | $0.314 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$392.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXND5050KKT3R3MMG
Newark Part No.50AK8610
Product RangeLCXN Series
Also Known AsNRS5010T3R3MMGFV
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)1.25A
Inductor ConstructionWirewound
Saturation Current (Isat)1.4A
Product RangeLCXN Series
Inductor Case / Package-
Power Inductor Case-
DC Resistance Max150mohm
Inductance Tolerance± 20%
Product Length5mm
Product Width5mm
Product Height1mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Wirewound
Product Range
LCXN Series
Power Inductor Case
-
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
No SVHC (14-Jun-2023)
RMS Current (Irms)
1.25A
Saturation Current (Isat)
1.4A
Inductor Case / Package
-
DC Resistance Max
150mohm
Product Length
5mm
Product Height
1mm
Technical Docs (1)
Alternatives for LCXND5050KKT3R3MMG
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate