Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN LMK316AB7106KL-T SMD Multilayer Ceramic Capacitor, 10 µF, 10 V, 1206 [3216 Metric], ± 10%, X7R](https://canada.newark.com/productimages/standard/en_US/91AH9922-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoLMK316AB7106KL-TCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel68X1556
Re-Reel14AN9241RL
Cut Tape14AN9241
Product RangeMLAS Series
Your Part Number
2,000 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.403 | $0.40 |
| Total Price | $0.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.403 |
| 25+ | $0.172 |
| 100+ | $0.153 |
| 250+ | $0.136 |
| 500+ | $0.120 |
| 1000+ | $0.110 |
| 2500+ | $0.099 |
| 5000+ | $0.089 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.115 |
| 4000+ | $0.105 |
| 6000+ | $0.104 |
| 10000+ | $0.101 |
| 20000+ | $0.099 |
| 50000+ | $0.097 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLMK316AB7106KL-TCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel68X1556
Re-Reel14AN9241RL
Cut Tape14AN9241
Product RangeMLAS Series
Technical Datasheet
Capacitance10µF
Voltage(DC)10V
Voltage(AC)-
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeMLAS Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Capacitance
10µF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
MLAS Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
10V
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
X7R
Product Length
3.2mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
