Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLSDND2020MKT1R0MMCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel11AN5753RL
Cut Tape11AN5753
Product RangeMCOIL LSDN Series
Your Part Number
2,496 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.443 | $2.22 |
| Total Price | $2.22 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.443 |
| 10+ | $0.374 |
| 15+ | $0.359 |
| 25+ | $0.343 |
| 50+ | $0.328 |
| 125+ | $0.313 |
| 250+ | $0.307 |
| 500+ | $0.300 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSDND2020MKT1R0MMCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel11AN5753RL
Cut Tape11AN5753
Product RangeMCOIL LSDN Series
Inductance1µH
RMS Current (Irms)2.05A
Inductor ConstructionShielded
Saturation Current (Isat)2.9A
Product RangeMCOIL LSDN Series
Inductor Case / Package-
DC Resistance Max0.064ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width2mm
Product Height1.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
MCOIL LSDN Series
DC Resistance Max
0.064ohm
Product Length
2mm
Product Height
1.2mm
RMS Current (Irms)
2.05A
Saturation Current (Isat)
2.9A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for LSDND2020MKT1R0MM
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
