Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSXND3030QKT6R8MNG
Newark Part No.50AK8853
Product RangeLSXN Series
Also Known AsNRS3015T6R8MNGH
Technical Datasheet
1,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.314 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSXND3030QKT6R8MNG
Newark Part No.50AK8853
Product RangeLSXN Series
Also Known AsNRS3015T6R8MNGH
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)870mA
Inductor ConstructionWirewound
Saturation Current (Isat)920mA
Product RangeLSXN Series
Inductor Case / Package-
Power Inductor Case-
DC Resistance Max0.192ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.5mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Wirewound
Product Range
LSXN Series
Power Inductor Case
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (14-Jun-2023)
RMS Current (Irms)
870mA
Saturation Current (Isat)
920mA
Inductor Case / Package
-
DC Resistance Max
0.192ohm
Product Length
3mm
Product Height
1.5mm
Technical Docs (2)
Alternatives for LSXND3030QKT6R8MNG
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability