Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSXND5050WKT220MMG
Newark Part No.47AK1151
Product RangeLSXN Series
Also Known AsNRS5020T220MMGJ
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price |
---|---|
1+ | $0.208 |
5000+ | $0.196 |
10000+ | $0.174 |
20000+ | $0.155 |
30000+ | $0.144 |
50000+ | $0.131 |
Price for:Each (Supplied on Full Reel)
Minimum: 800
Multiple: 800
$166.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSXND5050WKT220MMG
Newark Part No.47AK1151
Product RangeLSXN Series
Also Known AsNRS5020T220MMGJ
Technical Datasheet
Inductance22µH
DC Resistance Max0.312ohm
Self Resonant Frequency17MHz
DC Current Rating900mA
Inductor Case StyleSMD
Product RangeLSXN Series
Inductance Tolerance± 20%
Inductor ConstructionWirewound
Core MaterialFerrite
Product Length4.9mm
Product Width4.9mm
Product Height2mm
Technical Specifications
Inductance
22µH
Self Resonant Frequency
17MHz
Inductor Case Style
SMD
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
4.9mm
SVHC
No SVHC (14-Jun-2023)
DC Resistance Max
0.312ohm
DC Current Rating
900mA
Product Range
LSXN Series
Inductor Construction
Wirewound
Product Length
4.9mm
Product Height
2mm
Technical Docs (2)
Alternatives for LSXND5050WKT220MMG
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate