Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSXND6060KKT220MMG
Newark Part No.50AK8723
Product RangeLSXN Series
Also Known AsNRS6010T220MMGF
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price |
---|---|
1+ | $0.239 |
5000+ | $0.226 |
10000+ | $0.199 |
20000+ | $0.178 |
30000+ | $0.165 |
50000+ | $0.151 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$239.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSXND6060KKT220MMG
Newark Part No.50AK8723
Product RangeLSXN Series
Also Known AsNRS6010T220MMGF
Technical Datasheet
Inductance22µH
RMS Current (Irms)650mA
Inductor ConstructionWirewound
Saturation Current (Isat)720mA
Product RangeLSXN Series
Power Inductor Case-
Inductor Case / Package-
DC Resistance Max0.696ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height1mm
Technical Specifications
Inductance
22µH
Inductor Construction
Wirewound
Product Range
LSXN Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (14-Jun-2023)
RMS Current (Irms)
650mA
Saturation Current (Isat)
720mA
Power Inductor Case
-
DC Resistance Max
0.696ohm
Product Length
6mm
Product Height
1mm
Technical Docs (1)
Alternatives for LSXND6060KKT220MMG
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate