Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN MAAST063SB7101KFCA01 SMD Multilayer Ceramic Capacitor, 100 pF, 25 V, 0201 [0603 Metric], ± 10%, X7R](https://canada.newark.com/productimages/standard/en_US/57AK4882-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoMAAST063SB7101KFCA01Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel57AK4694
Re-Reel57AK4693RL
Cut Tape57AK4693
Product RangeMAAS Series
Also Known AsTMR063B7101KP-F
Your Part Number
14,984 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.203 | $0.20 |
| Total Price | $0.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.203 |
| 25+ | $0.081 |
| 100+ | $0.071 |
| 250+ | $0.062 |
| 500+ | $0.054 |
| 1000+ | $0.048 |
| 2500+ | $0.044 |
| 5000+ | $0.040 |
Full Reel
| Quantity | Price |
|---|---|
| 15000+ | $0.036 |
| 45000+ | $0.032 |
| 75000+ | $0.031 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMAAST063SB7101KFCA01Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel57AK4694
Re-Reel57AK4693RL
Cut Tape57AK4693
Product RangeMAAS Series
Also Known AsTMR063B7101KP-F
Technical Datasheet
Capacitance100pF
Voltage(DC)25V
Capacitor Case / Package0201 [0603 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeMAAS Series
Product Length0.6mm
Product Width0.3mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
100pF
Capacitor Case / Package
0201 [0603 Metric]
Dielectric Characteristic
X7R
Product Length
0.6mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
25V
Capacitance Tolerance
± 10%
Product Range
MAAS Series
Product Width
0.3mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
