Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN MAASU105SB7333KFCA01 SMD Multilayer Ceramic Capacitor, 0.033 µF, 50 V, 0402 [1005 Metric], ± 10%, X7R](https://canada.newark.com/productimages/standard/en_US/57AK4882-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoMAASU105SB7333KFCA01Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel57AK4866
Re-Reel57AK4865RL
Cut Tape57AK4865
Product RangeMAAS Series
Also Known AsUMR105B7333KV-F
Your Part Number
10,000 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.249 | $0.25 |
| Total Price | $0.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.249 |
| 25+ | $0.105 |
| 100+ | $0.092 |
| 250+ | $0.082 |
| 500+ | $0.072 |
| 1000+ | $0.065 |
| 2500+ | $0.058 |
| 5000+ | $0.055 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.053 |
| 30000+ | $0.052 |
| 50000+ | $0.050 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMAASU105SB7333KFCA01Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel57AK4866
Re-Reel57AK4865RL
Cut Tape57AK4865
Product RangeMAAS Series
Also Known AsUMR105B7333KV-F
Technical Datasheet
Capacitance0.033µF
Voltage(DC)50V
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeMAAS Series
Product Length1mm
Product Width0.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.033µF
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
X7R
Product Length
1mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Product Range
MAAS Series
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
