Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoMAMK2520HR22MCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.16AC1482
Product RangeMCOIL MA-H Series
Also Known AsLSAPB2520MKTR22M
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.162 |
| 6000+ | $0.154 |
| 9000+ | $0.144 |
| 15000+ | $0.141 |
| 30000+ | $0.139 |
| 75000+ | $0.136 |
| 150000+ | $0.133 |
| 300000+ | $0.130 |
Price for:Each
Minimum: 3000
Multiple: 3000
$486.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMAMK2520HR22MCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.16AC1482
Product RangeMCOIL MA-H Series
Also Known AsLSAPB2520MKTR22M
Technical Datasheet
Inductance220nH
DC Resistance Max0.021ohm
Self Resonant Frequency-
DC Current Rating5A
Product RangeMCOIL MA-H Series
Inductor Case Style2.5mm x 2mm x 1.2mm
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialMetal
Product Length2.5mm
Product Width2mm
Product Height1.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
220nH
Self Resonant Frequency
-
Product Range
MCOIL MA-H Series
Inductance Tolerance
± 20%
Core Material
Metal
Product Width
2mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
0.021ohm
DC Current Rating
5A
Inductor Case Style
2.5mm x 2mm x 1.2mm
Inductor Construction
Shielded
Product Length
2.5mm
Product Height
1.2mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
