Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN MBASU063SCG1R3BFNA01 SMD Multilayer Ceramic Capacitor, 1.3 pF, 50 V, 0201 [0603 Metric], ± 0.1pF, C0G / NP0](https://canada.newark.com/productimages/standard/en_US/91AH9922-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoMBASU063SCG1R3BFNA01Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel89AK4198
Cut Tape89AK4197
Product RangeMBAS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 15000 | $0.013 | $195.00 |
| Total Price | $195.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 15000+ | $0.013 |
| 300000+ | $0.012 |
| 6000000+ | $0.010 |
Full Reel
| Quantity | Price |
|---|---|
| 15000+ | $0.013 |
| 300000+ | $0.012 |
| 6000000+ | $0.010 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMBASU063SCG1R3BFNA01Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel89AK4198
Cut Tape89AK4197
Product RangeMBAS Series
Technical Datasheet
Capacitance1.3pF
Voltage(DC)50V
Capacitor Case / Package0201 [0603 Metric]
Capacitance Tolerance± 0.1pF
Dielectric CharacteristicC0G / NP0
Product RangeMBAS Series
Product Length0.6mm
Product Width0.3mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
1.3pF
Capacitor Case / Package
0201 [0603 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
0.6mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
50V
Capacitance Tolerance
± 0.1pF
Product Range
MBAS Series
Product Width
0.3mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
